
169-60123 | |
|---|---|
DigiKey Part Number | 1436-169-60123-DS-ND |
Manufacturer | |
Manufacturer Product Number | 169-60123 |
Description | CONVOLUTEDTUBINGSPLIT,0.5"D FEET |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.516" (13.11mm) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Wall Thickness 0.005" (0.13mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.516" (13.11mm) | Spool Size 1100' (335.28m) |
Diameter - Outside 0.700" (17.78mm) | Base Product Number |

