
169-60122 | |
|---|---|
DigiKey Part Number | 1436-169-60122-ND |
Manufacturer | |
Manufacturer Product Number | 169-60122 |
Description | CONVOLUTED TUBING, SPLIT, 0.43" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.437" (11.10mm) 1400' (426.72m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 1400' (426.72m) |
Packaging Box | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.437" (11.10mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.597" (15.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89.600 | 0,36507 € | 32.710,27 € |
| Unit Price without VAT: | 0,36507 € |
|---|---|
| Unit Price with VAT: | 0,43443 € |

