
169-60120 | |
|---|---|
DigiKey Part Number | 1436-169-60120-ND |
Manufacturer | |
Manufacturer Product Number | 169-60120 |
Description | CONVOLUTED TUBING, SPLIT, 0.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.266" (6.76mm) 3200' (975.36m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 3200' (975.36m) |
Packaging Box | Wall Thickness 0.004" (0.10mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.266" (6.76mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340.400 | 0,29590 € | 100.724,36 € |
| Unit Price without VAT: | 0,29590 € |
|---|---|
| Unit Price with VAT: | 0,35212 € |

