
169-60113 | |
|---|---|
DigiKey Part Number | 1436-169-60113-ND |
Manufacturer | |
Manufacturer Product Number | 169-60113 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) 700' (213.36m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Black |
Series | Length 700' (213.36m) |
Packaging Bulk | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.639" (16.23mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.837" (21.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,31261 € | 218,83 € |
| Unit Price without VAT: | 0,31261 € |
|---|---|
| Unit Price with VAT: | 0,37201 € |

