
169-60110 | |
|---|---|
DigiKey Part Number | 1436-169-60110-ND |
Manufacturer | |
Manufacturer Product Number | 169-60110 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.266" (6.76mm) 2500' (762.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.398" (10.11mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 2500' (762.00m) | |
Wall Thickness | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11721 € | 293,02 € |
| Unit Price without VAT: | 0,11721 € |
|---|---|
| Unit Price with VAT: | 0,13948 € |

