
169-60109 | |
|---|---|
DigiKey Part Number | 1436-169-60109-ND |
Manufacturer | |
Manufacturer Product Number | 169-60109 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.516" (13.11mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Black |
Series | Length 1000' (304.80m) |
Packaging Bulk | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.516" (13.11mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27171 € | 271,71 € |
| Unit Price without VAT: | 0,27171 € |
|---|---|
| Unit Price with VAT: | 0,32333 € |

