
169-60107 | |
|---|---|
DigiKey Part Number | 1436-169-60107-ND |
Manufacturer | |
Manufacturer Product Number | 169-60107 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.069" (27.15mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 1.304" (33.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44872 € | 112,18 € |
| Unit Price without VAT: | 0,44872 € |
|---|---|
| Unit Price with VAT: | 0,53398 € |

