Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) 750' (228.60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169-60106

DigiKey Part Number
1436-169-60106-ND
Manufacturer
Manufacturer Product Number
169-60106
Description
CONVOLUTED TUBING, FLAME RETARDA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) 750' (228.60m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polypropylene (PP)
Manufacturer
HellermannTyton
Color
Black
Series
Length
750' (228.60m)
Packaging
Bulk
Wall Thickness
0.005" (0.13mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wire Loom, Protective Hose
Heat Protection
Flame Retardant
Type Attributes
Convoluted, Corrugated
Liquid Protection
Fluid Resistant
Diameter - Inside
0.639" (16.23mm)
Material Flammability Rating
UL94 V-2
Diameter - Outside
0.837" (21.26mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7500,29693 €222,70 €
Manufacturers Standard Package
Unit Price without VAT:0,29693 €
Unit Price with VAT:0,35335 €