
169-60024 | |
|---|---|
DigiKey Part Number | 1436-169-60024-ND |
Manufacturer | |
Manufacturer Product Number | 169-60024 |
Description | 5/8" NYLON CONVOLUTED TUBING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) 700' (213.36m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.639" (16.23mm) | |
Diameter - Outside | 0.837" (21.26mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 700' (213.36m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37366 € | 261,56 € |
| Unit Price without VAT: | 0,37366 € |
|---|---|
| Unit Price with VAT: | 0,44466 € |

