
169-60022 | |
|---|---|
DigiKey Part Number | 169-60022-ND |
Manufacturer | |
Manufacturer Product Number | 169-60022 |
Description | SLIT WRAP 1/4" X 100' BLK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.004" (0.10mm) |
Packaging Spool | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Dispenser Box Supplied, Vibration Resistant |
Diameter - Inside, Expanded 0.276" (7.01mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.373" (9.47mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,51000 € | 96,51 € |
| 2 | 88,76000 € | 177,52 € |
| 3 | 84,51667 € | 253,55 € |
| 5 | 79,46200 € | 397,31 € |
| 7 | 76,29857 € | 534,09 € |
| 10 | 73,08400 € | 730,84 € |
| Unit Price without VAT: | 96,51000 € |
|---|---|
| Unit Price with VAT: | 114,84690 € |

