
169-60019 | |
|---|---|
DigiKey Part Number | 1436-1222-ND |
Manufacturer | |
Manufacturer Product Number | 169-60019 |
Description | SLIT WRAP 1/2" X 100' BLK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.664" (16.87mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bag | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Dispenser Box Supplied, Vibration Resistant |
Diameter - Inside, Expanded 0.516" (13.11mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.664" (16.87mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,92000 € | 113,92 € |
| 2 | 108,49000 € | 216,98 € |
| 3 | 105,43000 € | 316,29 € |
| 5 | 101,69800 € | 508,49 € |
| 7 | 99,31286 € | 695,19 € |
| 10 | 96,84600 € | 968,46 € |
| Unit Price without VAT: | 113,92000 € |
|---|---|
| Unit Price with VAT: | 135,56480 € |

