
169-60018 | |
|---|---|
DigiKey Part Number | 169-60018-ND |
Manufacturer | |
Manufacturer Product Number | 169-60018 |
Description | SLIT WRAP 3/8" X 100' BLK/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.497" (12.62mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Spool | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Dispenser Box Supplied, Vibration Resistant |
Diameter - Inside, Expanded 0.380" (9.65mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.497" (12.62mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,52000 € | 101,52 € |
| 2 | 93,37000 € | 186,74 € |
| 3 | 88,90667 € | 266,72 € |
| 5 | 83,59000 € | 417,95 € |
| 7 | 82,69143 € | 578,84 € |
| Unit Price without VAT: | 101,52000 € |
|---|---|
| Unit Price with VAT: | 120,80880 € |

