
169-60004 | |
|---|---|
DigiKey Part Number | 1436-169-60004-ND |
Manufacturer | |
Manufacturer Product Number | 169-60004 |
Description | CONVOLUTED TUBING, SLIT, 1.25" D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 1800' (548.64m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1800' (548.64m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.257" (31.93mm) | Environment Protection UV Resistant |
Diameter - Outside 1.500" (38.10mm) | Material Flammability Rating UL94 HB |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,09592 € | 1.972,66 € |
| Unit Price without VAT: | 1,09592 € |
|---|---|
| Unit Price with VAT: | 1,30414 € |

