Black Polytetrafluoroethylene (PTFE) Convoluted, Corrugated Wire Loom, Protective Hose 0.750" (19.05mm) 82.00' (24.99m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169-23024

DigiKey Part Number
1436-169-23024-ND
Manufacturer
Manufacturer Product Number
169-23024
Description
NON-METALLIC TUBING, 24MM DIA, P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Polytetrafluoroethylene (PTFE) Convoluted, Corrugated Wire Loom, Protective Hose 0.750" (19.05mm) 82.00' (24.99m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.930" (23.62mm)
Manufacturer
HellermannTyton
Material
Polytetrafluoroethylene (PTFE)
Series
Color
Black
Packaging
Bulk
Length
82.00' (24.99m)
Part Status
Active
Operating Temperature
-65°C ~ 260°C
Type
Wire Loom, Protective Hose
Heat Protection
Heat Resistant
Type Attributes
Convoluted, Corrugated
Abrasion Protection
Abrasion Resistant
Diameter - Inside
0.750" (19.05mm)
Environment Protection
Corrosion Resistant
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2552,24720 €1.306,18 €
Manufacturers Standard Package
Unit Price without VAT:52,24720 €
Unit Price with VAT:62,17417 €