
169-23020 | |
|---|---|
DigiKey Part Number | 1436-169-23020-ND |
Manufacturer | |
Manufacturer Product Number | 169-23020 |
Description | NON-METALLIC TUBING, 20MM DIA, P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polytetrafluoroethylene (PTFE) Convoluted, Corrugated Wire Loom, Protective Hose 0.610" (15.49mm) 82.00' (24.99m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.610" (15.49mm) | |
Diameter - Outside | 0.770" (19.56mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Length | 82.00' (24.99m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,27400 € | 931,85 € |
| Unit Price without VAT: | 37,27400 € |
|---|---|
| Unit Price with VAT: | 44,35606 € |

