
166-90877 | |
|---|---|
DigiKey Part Number | 166-90877-ND |
Manufacturer | |
Manufacturer Product Number | 166-90877 |
Description | HG-SW0758 GRY PA6 CONDUIT 164' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.850" (21.59mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.130" (28.70mm) |
Manufacturer HellermannTyton | Material Polyamide (PA6), Nylon 6 |
Series | Color Gray |
Packaging Spool | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Material Flammability Rating UL94 V-2 |
Type Attributes Convoluted, Corrugated | Base Product Number |
Diameter - Inside 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 294,64250 € | 10.607,13 € |
| Unit Price without VAT: | 294,64250 € |
|---|---|
| Unit Price with VAT: | 350,62458 € |

