
166-90870 | |
|---|---|
DigiKey Part Number | 166-90870-ND |
Manufacturer | |
Manufacturer Product Number | 166-90870 |
Description | HGU075-90-0750 ULTRA FIT BULK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,79210 € | 2.396,05 € |
| Unit Price without VAT: | 4,79210 € |
|---|---|
| Unit Price with VAT: | 5,70260 € |

