
166-90824 | |
|---|---|
DigiKey Part Number | 1436-166-90824-ND |
Manufacturer | |
Manufacturer Product Number | 166-90824 |
Description | HELAGUARD NM 16MM IP68 ULTRA FIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Polyamide (PA66), Nylon 6/6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,72160 € | 5.136,08 € |
| Unit Price without VAT: | 102,72160 € |
|---|---|
| Unit Price with VAT: | 122,23870 € |

