
166-90502 | |
|---|---|
DigiKey Part Number | 166-90502-ND |
Manufacturer | |
Manufacturer Product Number | 166-90502 |
Description | TUBING SR PVC TUBING HELAGUARD 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.570" (39.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.570" (39.88mm) | |
Diameter - Outside | 1.830" (46.48mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 497,73842 € | 9.457,03 € |
| Unit Price without VAT: | 497,73842 € |
|---|---|
| Unit Price with VAT: | 592,30872 € |

