
166-90501 | |
|---|---|
DigiKey Part Number | 166-90501-ND |
Manufacturer | |
Manufacturer Product Number | 166-90501 |
Description | TUBING SR PVC TUBING HELAGUARD 2 |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Solid Tubing 2.020" (51.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -5°C ~ 70°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Fluid Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 2.020" (51.31mm) | Features Dust Resistant, Self Extinguishing, Vibration Resistant |
Diameter - Outside 2.350" (59.69mm) | Base Product Number |

