
166-90484 | |
|---|---|
DigiKey Part Number | 166-90484-ND |
Manufacturer | |
Manufacturer Product Number | 166-90484 |
Description | SEALING WASHER HELAGUARD 1.25" R |
Customer Reference | |
Detailed Description | Sealing Ring For |
Datasheet | Datasheet |
Category | Accessory Type Sealing Ring |
Manufacturer HellermannTyton | Material Chloroprene Rubber (CR) |
Series | Features Diameter - 1.25" (31.75mm) |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

