
166-90466 | |
|---|---|
DigiKey Part Number | 166-90466-ND |
Manufacturer | |
Manufacturer Product Number | 166-90466 |
Description | HG200-90-2000 NM FT BK 1PK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For NPT 2" Thread - Cable Glands |
Datasheet | Datasheet |
Category | Accessory Type Adapter, 90° |
Manufacturer HellermannTyton | For Use With/Related Products NPT 2" Thread - Cable Glands |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features IP66 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,59660 € | 1.229,83 € |
| Unit Price without VAT: | 24,59660 € |
|---|---|
| Unit Price with VAT: | 29,26995 € |

