
166-90465 | |
|---|---|
DigiKey Part Number | 166-90465-ND |
Manufacturer | |
Manufacturer Product Number | 166-90465 |
Description | CONDUIT HELAGUARD 2" DIA PA6 BLK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 2.230" (56.64mm) 24.93' (7.60m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 24.93' (7.60m) |
Packaging Spool | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Features Dust Resistant, Self Extinguishing |
Diameter - Inside 2.230" (56.64mm) | Base Product Number |
Diameter - Outside 2.650" (67.31mm) |

