
166-90464 | |
|---|---|
DigiKey Part Number | 166-90464-ND |
Manufacturer | |
Manufacturer Product Number | 166-90464 |
Description | CONDUIT HELAGUARD 2" DIA PA12 BL |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 2.220" (56.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 2.220" (56.40mm) | |
Diameter - Outside | 2.650" (67.31mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |

