
166-90463 | |
|---|---|
DigiKey Part Number | 166-90463-ND |
Manufacturer | |
Manufacturer Product Number | 166-90463 |
Description | CONDUIT HELAGUARD 2" DIA PA6 BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 2.220" (56.40mm) 24.93' (7.60m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 24.93' (7.60m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Abrasion Protection Abrasion Resistant |
Part Status Active | Liquid Protection Fluid Resistant, Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Features Dust Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside 2.220" (56.40mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 2.650" (67.31mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 167,72688 € | 2.683,63 € |
| Unit Price without VAT: | 167,72688 € |
|---|---|
| Unit Price with VAT: | 199,59499 € |

