
166-90376 | |
|---|---|
DigiKey Part Number | 166-90376-ND |
Manufacturer | |
Manufacturer Product Number | 166-90376 |
Description | CBL CLIP CONDUIT BLK FASTN 10/PK |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Conduit | |
Type Attributes | Hinged | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.614" (41.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.772" (45.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 0.945" (24.00mm) | |
Panel Thickness | - | |
Base Product Number |

