
166-90365 | |
|---|---|
DigiKey Part Number | 166-90365-ND |
Manufacturer | |
Manufacturer Product Number | 166-90365 |
Description | COMP FITTING LPC METALLIC IP68 1 |
Customer Reference | |
Detailed Description | Adapter For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Brass, Nickel Plated | |
Features | 1 1/4" NPT Thread | |
Base Product Number |

