
166-90364 | |
|---|---|
DigiKey Part Number | 166-90364-ND |
Manufacturer | |
Manufacturer Product Number | 166-90364 |
Description | COMP FITTING LPC METALLIC IP68 S |
Customer Reference | |
Detailed Description | Adapter For Conduit Tubing |
Datasheet | Datasheet |
Category | Accessory Type Adapter |
Manufacturer HellermannTyton | For Use With/Related Products Conduit Tubing |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Features 1" NPT Thread |
Part Status Obsolete | Base Product Number |

