
166-90357 | |
|---|---|
DigiKey Part Number | 1436-1878-ND |
Manufacturer | |
Manufacturer Product Number | 166-90357 |
Description | LCKNT 1"THRD 1"DIAPA66MET 10/PKG |
Customer Reference | |
Detailed Description | Locknut For NPT 1" Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 1" Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |

