
166-90293 | |
|---|---|
DigiKey Part Number | 1436-166-90293-ND |
Manufacturer | |
Manufacturer Product Number | 166-90293 |
Description | HG-SW1250 PA6 SW CONDUIT 25M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.400" (35.56mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.400" (35.56mm) | |
Diameter - Outside | 1.680" (42.67mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 257,77643 € | 3.608,87 € |
| Unit Price without VAT: | 257,77643 € |
|---|---|
| Unit Price with VAT: | 306,75395 € |

