
166-90292 | |
|---|---|
DigiKey Part Number | 1436-166-90292-ND |
Manufacturer | |
Manufacturer Product Number | 166-90292 |
Description | HELAGUARD NON-METALLIC CONDUIT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.110" (28.19mm) |
Manufacturer HellermannTyton | Diameter - Outside 1.360" (34.54mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Color Black |
Part Status Active | Length 164' (50.00m) |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,21000 € | 445,21 € |
| Unit Price without VAT: | 445,21000 € |
|---|---|
| Unit Price with VAT: | 529,79990 € |

