
166-90291 | |
|---|---|
DigiKey Part Number | 166-90291-ND |
Manufacturer | |
Manufacturer Product Number | 166-90291 |
Description | HOSE 0.9" ID POLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.900" (22.86mm) | |
Diameter - Outside | 1.130" (28.70mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,67000 € | 353,67 € |
| Unit Price without VAT: | 353,67000 € |
|---|---|
| Unit Price with VAT: | 420,86730 € |

