
166-90290 | |
|---|---|
DigiKey Part Number | 166-90290-ND |
Manufacturer | |
Manufacturer Product Number | 166-90290 |
Description | CONDUIT HELAGUARD 0.50" DIA PA6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.660" (16.76mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 164' (50.00m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Abrasion Protection Abrasion Resistant |
Part Status Active | Liquid Protection Fluid Resistant, Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Features Dust Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside 0.660" (16.76mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.840" (21.34mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,37000 € | 231,37 € |
| Unit Price without VAT: | 231,37000 € |
|---|---|
| Unit Price with VAT: | 275,33030 € |

