Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90279

DigiKey Part Number
1436-1866-ND
Manufacturer
Manufacturer Product Number
166-90279
Description
HOSE 1.11" ID POLY 50' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
50.00' (15.24m)
Series
Operating Temperature
-40°C ~ 120°C
Packaging
Spool
Abrasion Protection
Abrasion Resistant
Part Status
Active
Liquid Protection
Fluid Resistant, Oil Resistant
Type
Wire Loom, Protective Hose
Environment Protection
UV Resistant
Type Attributes
Convoluted, Corrugated
Features
Dust Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside
1.110" (28.19mm)
Material Flammability Rating
UL94 V-2
Diameter - Outside
1.360" (34.54mm)
Base Product Number
Material
Polyamide (PA6), Nylon 6, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1100,92000 €100,92 €
292,81500 €185,63 €
388,38000 €265,14 €
583,09400 €415,47 €
782,09000 €574,63 €
Manufacturers Standard Package
Unit Price without VAT:100,92000 €
Unit Price with VAT:120,09480 €