
166-90278 | |
|---|---|
DigiKey Part Number | 1436-1865-ND |
Manufacturer | |
Manufacturer Product Number | 166-90278 |
Description | HOSE 0.9" ID POLY 100' GRAY |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.900" (22.86mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Abrasion Protection Abrasion Resistant |
Part Status Obsolete | Liquid Protection Fluid Resistant, Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection UV Resistant |
Type Attributes Convoluted, Corrugated | Features Dust Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside 0.900" (22.86mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 1.130" (28.70mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |

