
166-90274 | |
|---|---|
DigiKey Part Number | 166-90274-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90274 |
Description | SLIT WRAP 1.398" X 164' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 1.673" (42.50mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 164' (50.00m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) | Abrasion Protection Abrasion Resistant |
Part Status Obsolete | Liquid Protection Fluid Resistant, Oil Resistant |
Type Slit Wrap | Environment Protection UV Resistant, Weather Resistant |
Type Attributes Slit Harness | Features Dust Resistant, Impact Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.398" (35.50mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 1.673" (42.50mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |

