
166-90272 | |
|---|---|
DigiKey Part Number | 166-90272-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90272 |
Description | SLIT WRAP 0.898" X 328' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 1.122" (28.50mm) X 328' (100.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.898" (22.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.122" (28.50mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Dust Resistant, Impact Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |

