
166-90268 | |
|---|---|
DigiKey Part Number | 166-90268-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90268 |
Description | SLIT WRAP 1.398" X 164' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 1.673" (42.50mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.398" (35.50mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.673" (42.50mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Impact Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |

