
166-90265 | |
|---|---|
DigiKey Part Number | 166-90265-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90265 |
Description | SLIT WRAP 0.657" X 328' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 0.835" (21.20mm) X 328' (100.00m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA12), Nylon 12, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 328' (100.00m) |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 110°C |
Part Status Obsolete | Liquid Protection Oil Resistant |
Type Slit Wrap | Environment Protection UV Resistant, Weather Resistant |
Type Attributes Slit Harness | Features Impact Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.657" (16.70mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.835" (21.20mm) |

