
166-90250 | |
|---|---|
DigiKey Part Number | 166-90250-ND |
Manufacturer | |
Manufacturer Product Number | 166-90250 |
Description | TUBING 1.04" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Solid Tubing 1.040" (26.42mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -5°C ~ 70°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Fluid Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 1.040" (26.42mm) | Features Dust Resistant, Self Extinguishing, Vibration Resistant |
Diameter - Outside 1.300" (33.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,23000 € | 463,23 € |
| Unit Price without VAT: | 463,23000 € |
|---|---|
| Unit Price with VAT: | 551,24370 € |

