
166-90249 | |
|---|---|
DigiKey Part Number | 166-90249-ND |
Manufacturer | |
Manufacturer Product Number | 166-90249 |
Description | TUBING 0.83" ID PVC 100' BLACK |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Solid Tubing 0.830" (21.08mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -5°C ~ 70°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Fluid Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.830" (21.08mm) | Features Dust Resistant, Self Extinguishing, Vibration Resistant |
Diameter - Outside 1.040" (26.42mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8432 | Heyco Products Corporation | 24 | 3720-8432-ND | 105,64000 € | Similar |


