
166-90240 | |
|---|---|
DigiKey Part Number | 166-90240-ND |
Manufacturer | |
Manufacturer Product Number | 166-90240 |
Description | HELAGUARD - CONDUIT END 1.50" FL |
Customer Reference | |
Detailed Description | Conduit End Cap For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Conduit End Cap | |
For Use With/Related Products | - | |
Material | Rubber | |
Features | - | |
Base Product Number |

