
166-90221 | |
|---|---|
DigiKey Part Number | 166-90221-ND |
Manufacturer | |
Manufacturer Product Number | 166-90221 |
Description | HOSE 0.63" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -20°C ~ 70°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.630" (16.00mm) | Features Dust Resistant, Self Extinguishing, Vibration Resistant |
Diameter - Outside 0.830" (21.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 199,20684 € | 3.784,93 € |
| Unit Price without VAT: | 199,20684 € |
|---|---|
| Unit Price with VAT: | 237,05614 € |

