
166-90209 | |
|---|---|
DigiKey Part Number | 166-90209-ND |
Manufacturer | |
Manufacturer Product Number | 166-90209 |
Description | HOSE 0.66" ID POLY 100' BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.660" (16.76mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.660" (16.76mm) | |
Diameter - Outside | 0.840" (21.34mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Impact Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |

