
166-90206 | |
|---|---|
DigiKey Part Number | 166-90206-ND |
Manufacturer | |
Manufacturer Product Number | 166-90206 |
Description | HOSE 1.4" ID POLY 50' BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.400" (35.56mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 50.00' (15.24m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Heat Protection Flame Retardant |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 1.400" (35.56mm) | Features Dust Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Outside 1.680" (42.67mm) | Material Flammability Rating UL94 V-0 |
Material Polyamide (PA6), Nylon 6, Halogen Free | Base Product Number |

