
166-90203 | |
|---|---|
DigiKey Part Number | 166-90203-ND |
Manufacturer | |
Manufacturer Product Number | 166-90203 |
Description | HOSE 0.66" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.660" (16.76mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.660" (16.76mm) | Features Dust Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Outside 0.840" (21.34mm) | Material Flammability Rating UL94 V-0 |
Material Polyamide (PA6), Nylon 6, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 183,71313 € | 5.878,82 € |
| Unit Price without VAT: | 183,71313 € |
|---|---|
| Unit Price with VAT: | 218,61862 € |

