
166-90202 | |
|---|---|
DigiKey Part Number | 166-90202-ND |
Manufacturer | |
Manufacturer Product Number | 166-90202 |
Description | HOSE 0.47" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.470" (11.94mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.470" (11.94mm) | Features Dust Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Outside 0.630" (16.00mm) | Material Flammability Rating UL94 V-0 |
Material Polyamide (PA6), Nylon 6, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 144,21690 € | 8.364,58 € |
| Unit Price without VAT: | 144,21690 € |
|---|---|
| Unit Price with VAT: | 171,61811 € |

