
166-90201 | |
|---|---|
DigiKey Part Number | 166-90201-ND |
Manufacturer | |
Manufacturer Product Number | 166-90201 |
Description | HOSE 1.87" ID POLY 50' BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.870" (47.50mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.870" (47.50mm) | |
Diameter - Outside | 2.150" (54.60mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |

