
166-90199 | |
|---|---|
DigiKey Part Number | 166-90199-ND |
Manufacturer | |
Manufacturer Product Number | 166-90199 |
Description | HOSE 1.12" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.120" (28.45mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Operating Temperature -40°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Features Dust Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside 1.120" (28.45mm) | Base Product Number |
Diameter - Outside 1.360" (34.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 109,77692 € | 5.708,40 € |
| Unit Price without VAT: | 109,77692 € |
|---|---|
| Unit Price with VAT: | 130,63453 € |

