Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.670" (17.02mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90197

DigiKey Part Number
166-90197-ND
Manufacturer
Manufacturer Product Number
166-90197
Description
HOSE 0.67" ID POLY 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.670" (17.02mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA6), Nylon 6, Halogen Free
Manufacturer
HellermannTyton
Color
Black
Series
Length
100' (30.48m)
Packaging
Spool
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Wire Loom, Protective Hose
Liquid Protection
Fluid Resistant, Oil Resistant
Type Attributes
Convoluted, Corrugated
Features
Dust Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside
0.670" (17.02mm)
Base Product Number
Diameter - Outside
0.840" (21.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3297,39000 €3.116,48 €
Unit Price without VAT:97,39000 €
Unit Price with VAT:115,89410 €